• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Albrecht Software Programmierkabel z.B. für Tectalk Worker 3 / G10 Pro / G11 Pro / G13 / TT Duo 29821

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 16.99 / piece)
€ 16.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Technical specifications

Product type

Software

Content

1 pc(s)

Compatible with (details)

Suitable for the following Albrecht/Midland radio sets: Albrecht Tectalk Worker 3 / Albrecht BF430 PMR / Midland G10 Pro / Midland G11 Pro / Midland G13 / Tectalk Duo Freenet

Factory colour

Black

Width

13 cm

Depth

1 cm

Weight

0.029 kg

Dim

(W x D) 13 cm x 1 cm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3221250 Albrecht Software Programmierkabel z.B. für Tectalk Worker 3 / G10 Pro / G11 Pro / G13 / TT Duo 29821

Download

Download 3221250 Albrecht Software Programmierkabel z.B. für Tectalk Worker 3 / G10 Pro / G11 Pro / G13 / TT Duo 29821

Description

Programming cable for different Midland/Albrecht radio devices such as: Tectalk Worker 3, Tectalk BF430, Tectalk Duo, Midland G10 Pro, Midland G11 Pro, Midland G13 With this programming cable and the corresponding software, you can program these radio sets and make various settings.

This text is machine translated.

Hints

Windows 11 compatible. Only suitable for Windows PCs.

More interesting products

(*All information is plus legal VAT)