3-way antenna switch for connecting three antennas to a radio device
Or 3 radio devices to an antenna.
Technical specifications
Product type
RF switch
Content
1 pc(s)
Compatible with (details)
All antennas
Width
100 mm
Weight
510 g
Dim
(W x H) 100 mm x 50 mm
Height
50 mm
UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2274686 Albrecht RF switch CX-5 3-Wege Antennenschalter 7402
Warranty Terms
Warranty Terms 2274686 Albrecht RF switch CX-5 3-Wege Antennenschalter 7402
Description
Albrecht CX-5 / 3-way coaxial antenna switch 3-way antenna switch for connecting three antennas to a radio device or three radio devices to an antenna.
Albrecht CX-5 / 3-way coaxial antenna switch 3-way antenna switch for connecting three antennas to a radio device or three radio devices to an antenna.