• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Albrecht Antenna Mag Star 27 (63 cm) 65250

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 39.99 / piece)
€ 39.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

Mobile antenna likes Star 27

  • Type 1/4 LambdaChannels: 80Load capacity: 10W (short-term 50W)Beam length: 63cm

Technical specifications

Product type

Antenna

Content

1 pc(s)

Factory colour

Black

Weight

0.56 kg

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2612179 Albrecht Antenna Mag Star 27 (63 cm) 65250

Warranty Terms

Warranty Terms 2612179 Albrecht Antenna Mag Star 27 (63 cm) 65250

Description

Albrecht MAG Star 27 mobile antenna with magnetic base 63 cm, 4m cable with PL259 plug, 10W

This text is machine translated.

Features

  • Steel-reinforced material: Stainless steelSWR adjustableØ 100mm magnetic base diameterAccessories: 4m RG58, PL 259

More interesting products

(*All information is plus legal VAT)