• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Albrecht Tectalk Go 29646 PMR handheld transceiver 2-piece set

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

17 Pair
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 43.99 / piece)
€ 43.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Albrecht Tectalk Go, PMR446 radio, pair

  • USB-C charging socket for charging the device
  • Torch
  • 16 PMR446 channels
  • 13 hrs Operating time
  • 2-pcs set

Technical specifications

  • Transmitted power 500 mW
  • USB-C® charging socket
  • Powered by 3 x AAA batteries (not included in scope of delivery)
Product type

PMR handheld transceiver

Features

Scan mode

Roger Beep

2-channel monitoring

Torch

Transfer type

Analogue

Transmitter power

0.5 W

Frequency

446 MHz

Channels

16 PMR

5 km

Width

48 mm

Height

142 mm

Depth

40 mm

Weight

92 g

Dim

(W x H x D) 48 x 142 x 40 mm

Factory colour

Red/black

Content

1 Pair

Documents & Downloads

Datasheet

Datasheet 3164650 Albrecht Tectalk Go 29646 PMR handheld transceiver 2-piece set

User & Safety Instructions

User & Safety Instructions 3164650 Albrecht Tectalk Go 29646 PMR handheld transceiver 2-piece set

Description

Simple communication: Select channel and already a number of radio sets can communicate with each other as desired.
Range: The walkie-talkies have a range of up to 5 km.
Various connectivity options: USB-C for easy charging.
In Germany and abroad the use is possible at any time free of charge and without registration costs.
Various functions: Torch, key lock, power saving mode, battery display, and many more

This text is machine translated.

Features

  • 16 channels PMR 446
  • CTCSS encryption
  • Display lighting (when used)
  • Roger beep
  • Torch
  • 5 ring tone/melodies
  • Scan function
  • Two channels monitoring
  • Keypad lock
  • Battery indicator

Scope of delivery

  • 2 radios
  • 2 belt clips
  • User manual.

Hints

Batteries not included.

What kind of PMR Radio Devices are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)