• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Motorola Solutions MOTOROLA TALKABOUT T42 Triple PMR handheld transceiver 3-piece set

1/6
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

196 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 51.99 / piece)
€ 51.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Motorola talk about T 42 Triple, set of 3

  • Range of up to 4 kmCan be activated on 16 channelsEasy Pairing for group calls

Technical specifications

  • Bandwidth 12.5 kHz
  • Power supply per unit: 3 x AAA alkaline batteries (not included)
Product type

PMR handheld transceiver

Features

Scan mode

Roger Beep

Transfer type

Analogue

Transmitter power

0.5 W

Frequency

446 MHz

Channels

8 PMR

4 km

Width

48 mm

Height

136 mm

Depth

27 mm

Weight

79 g

Dim

(W x H x D) 48 x 136 x 27 mm

Factory colour

Green

Orange

Petrol

Content

1 pc(s)

Wireless charging

No

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1717680 Motorola Solutions MOTOROLA TALKABOUT T42 Triple PMR handheld transceiver 3-piece set

User & Safety Instructions

User & Safety Instructions 1717680 Motorola Solutions MOTOROLA TALKABOUT T42 Triple PMR handheld transceiver 3-piece set

Description

Easy to operate. Whether exploring, camping, on the beach or in your own garden, THE TALKABOUT T42 Walkie-Talkie is perfect for staying in touch at home or while traveling. The setup is completely uncomplicated thanks to the Easy Pairing function and one can communicate immediately with friends and family by pressing a button. With up to 16 channels, LCD display, a range of up to 4 km and a selection of colors, the T42 keeps you connected to enjoy every moment.

This text is machine translated.

Features

  • Easy Pairing for group calls
  • Can be activated on 16 channels
  • Scan/Monitor
  • Keypad lock
  • Key tones
  • Battery level indicator.

Scope of delivery

  • 3 x walkie-talkie
  • 3x belt clip
  • 24 x identification sticker
  • User manual.
  • This text is machine translated.

Hints

The radio has eight channels as standard. In countries where 16 channels are permitted, channels 9 - 16 can be easily activated (see instructions).Batteries not included, please order separately.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 75.97*

What kind of PMR Radio Devices are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)