
Number
PMR walkie-talkie Motorola TLKR T82
Highlights & Details
- 16 channels and 121 sub-channelsRange of up to 10 kmSplash-proof according to IPX2Vibration alarm, noise suppression, LED light
Technical specifications
- Bandwidth 12.5 kHz
- Battery type: AAA/NiMH
- Battery standby time: up to 18 hours.
- Protection class: IPX2
- Channels: 16 channels and 121 sub-channels
- Product type
PMR handheld transceiver
- Features
Splashproof
Automatic squelch
VOX
Scan mode
- Transfer type
Radio
- Transmitter power
0.5 W
- Frequency
446 MHz
- Channels
16 PMR
10 km
- Width
57 mm
- Height
181 mm
- Depth
33 mm
- Weight
197 g
- Dim
(W x H x D) 57 x 181 x 33 mm
- Factory colour
Black
Orange
- Content
1 pc(s)
- Wireless charging
No
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 1599504 Motorola Solutions TLKR T82 188068 PMR handheld transceiver 2-piece set
User & Safety Instructions
User & Safety Instructions 1599504 Motorola Solutions TLKR T82 188068 PMR handheld transceiver 2-piece set
User & Safety Instructions 1599504 Motorola Solutions TLKR T82 188068 PMR handheld transceiver 2-piece set
Conformity certificate
Conformity certificate 1599504 Motorola Solutions TLKR T82 188068 PMR handheld transceiver 2-piece set
Description
This text is machine translated.
Features
- Vibration alert
- Noise suppression
- Built-in torch
- Group call function
- Splash water proof according to IPX2
Scope of delivery
- 2x radio devices
- 2x belt clip
- 1x adapter 230V/50Hz
- 2 x NiMH battery
- 16 x Stickers
- User manual.






