
Number
Highlights & Details
PMR Walkie Talkie freecomm 700, 2pc. set
- PMR Walkie Talkie 2pc. set
- Incl. duo charger and 8 rechargeables
- LED spot light and IPX2 protection class for outdoor use
Technical specifications
- Protection class: IPX2.
- Product type
PMR handheld transceiver
- Features
Speaker/microphone jack
Microphone jack
VOX
Roger Beep
Scan mode
2-channel monitoring
Squelch
Splashproof
- Transfer type
Analogue
- Transmitter power
0.5 W
- Frequency
446 MHz
- Channels
8 PMR
- Width
35 mm
- Height
175 mm
- Depth
58 mm
- Weight
160 g
- Dim
(W x H x D) 35 x 175 x 58 mm
- Content
1 pc(s)
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1421468 Stabo freecomm 700 20700 PMR handheld transceiver 2-piece set
User & Safety Instructions
User & Safety Instructions 1421468 Stabo freecomm 700 20700 PMR handheld transceiver 2-piece set
Conformity certificate
Conformity certificate 1421468 Stabo freecomm 700 20700 PMR handheld transceiver 2-piece set
Description
The Stabo freecomm 700 leaves nothing to be desired, because apart from the high range technology (up to 10 km range under optimal conditions) it offers above all an impressive range of functions: a robust housing with IP X2 protection, 2 pilot tone procedures (38 CTCSS and 83 DCS tones ensure undisturbed communication), call signalling via vibration alarm or ringing signal, VOX function (with 3-step adjustable sensitivity), LED spotlight (with SOS function), ringing tone (15 different melodies), FM radio, dual watch, smoke blocker, channel search, keypad lock, key acknowledgement tone, battery saving circuit... All settings can be read off the illuminated display comfortably.
Features
- 2 pilot procedures (38 CTCSS tones/83 DCS tones)
- Ring tone (15 different melodies)
- Vibration alarm
- FM radio
- Noise monitoring
- Keypad lock
- Key acknowledgement tone
- LED spotlight with SOS function
- Battery indicator
- Battery saving circuit.
Scope of delivery
- 2 x Stabo Freecom 700
- Duo table charging station with power supply
- 2 x Belt clips
- 8 x NiMH rechargeables () 1.2 V / 600 mAh
- User manual.


