• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Midland G9 Pro Biker C923.S1 PMR handheld transceiver

EAN:
Part number:
Item no:
Fast track dispatch on Fri 30 Oct

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 259.00 / piece)
€ 259.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Motorcycle radio G9 Pro

  • 2 headsets for integral helmetsEmergency call buttonOut-of-range functionWaterproof according to IPX4 standard

Technical specifications

Product type

PMR handheld transceiver

Features

Speaker/microphone jack

Roger Beep

VOX

2-channel monitoring

Microphone jack

Hands-free

Transfer type

Radio

Transmitter power

0.5 W

Frequency

446 MHz

Channels

8 PMR

12 km

Width

58 mm

Height

102 mm

Depth

31 mm

Weight

0.15 kg

Dim

(W x H x D) 58 x 102 x 31 mm

Factory colour

Black

Content

1 pc(s)

Charging capacity (max.)

7.5 W

Charging capacity (min.)

2.5 W

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2612168 Midland G9 Pro Biker C923.S1 PMR handheld transceiver

Information

Information 2612168 Midland G9 Pro Biker C923.S1 PMR handheld transceiver

Information 2612168 Midland G9 Pro Biker C923.S1 PMR handheld transceiver

Warranty Terms

Warranty Terms 2612168 Midland G9 Pro Biker C923.S1 PMR handheld transceiver

Description

A high-quality motorcycle radio for optimum communication with the passenger or from motorcycle to motorcycle. The Midland G9 Pro walkie-talkie set contains all the functions, which you expect from a new and modern radio set and guarantees maximum efficiency. With the double PTT key you can send either with high or low power (high / low power). Transmit at high power only when necessary to extend battery power. The emergency button ("Emergency") enables you to reach all radio sets present within the range, even if these are set to other channels. In addition, it has an improved audio quality and a noise tail reduction function, through which the noise is suppressed.

This text is machine translated.

Features

  • 8 conventional + 8 new PM446 channels38 CTCSS tones/104 DCS codesExtra powerful speakerOut of range alarmLarge LCD displayDual PTT for sending with high/low powerEmergency function.VOX adjustable in 3 stages and with intercom function (TalkBack)High/low performanceVibracallKeypad lockTwo channels monitoringSearchMonitorRange controlsAutomatic power saving functionBattery status warningRoger beep

Scope of delivery

  • PMR radios, 2 headsets for integral helmets, 2 chargers with AC adapters, 8x1800mAH NiMH batteries, 2 belt clips

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 423.99*

What kind of PMR Radio Devices are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)