• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kerafol 1.00KP12.SP.00000.0000005 Thermally conductive paste 10 W/mK 5 ml Max. temperature: +150 °C

Image similar
Product type
Thermally conductive paste
Content
5 ml
Thermal conductivity
10 W/mK
Max. temperature
+150 °C
Type
KP12
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

723 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 l = € 2,398.00)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Density: 1.4 g/cm³Viscosity: 30 - 50 Pas.
Product type

Thermally conductive paste

Type

KP12

Content

5 ml

Thermal conductivity

10 W/mK

Factory colour

Silver

Min. temperature

-60 °C

Max. temperature

+150 °C

Documents & Downloads

Datasheet

Datasheet 2866018 Kerafol 1.00KP12.SP.00000.0000005 Thermally conductive paste 10 W/mK 5 ml Max. temperature: +150 °C

Security datasheet

Security datasheet 2866018 Kerafol 1.00KP12.SP.00000.0000005 Thermally conductive paste 10 W/mK 5 ml Max. temperature: +150 °C

Description

The silicon-free heat conductive paste KP 12 consists of synthetic, thermal polymers and is suitable for a fast and effective heat dissipation. The paste is especially suitable for silicone-sensitive applications. The long-term stability of the KP guarantees full functionality over the entire life of the product. Under normal application conditions, the KERATHERM® heat-conductive paste does not harden, does not dry out and does not melt. If a mixture of the fillers becomes noticeable, the KP's must be thoroughly mixed before use.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)