• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kerafol 1.086325.ST.03000.W003387 86/325 Thermally conductive pad 3.0 mm 3.0 W/mK (L x W) 100 mm x 100 mm

Product type
Thermally conductive pad
Thermal conductivity
3.0 W/mK
Material thickness
3.0 mm
Length
100 mm
Width
100 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

27 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m2 = € 2,199.00)
€ 21.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Thermally conductive pad

Type

86/325

Content

1 pc(s)

Thermal conductivity

3.0 W/mK

Factory colour

Mint

Material thickness

3.0 mm

Dim

(L x W) 100 mm x 100 mm

Length

100 mm

Width

100 mm

Max. temperature

+180 °C

Min. temperature

-40 °C

Documents & Downloads

Datasheet

Datasheet 2756304 Kerafol 1.086325.ST.03000.W003387 86/325 Thermally conductive pad 3.0 mm 3.0 W/mK (L x W) 100 mm x 100 mm

User & Safety Instructions

User & Safety Instructions 2756304 Kerafol 1.086325.ST.03000.W003387 86/325 Thermally conductive pad 3.0 mm 3.0 W/mK (L x W) 100 mm x 100 mm

Description

KERATHERM® SOFTTHERM® films, also known as gap pads or gap fillers, are a group of highly elastic ceramic-filled films. They are characterized by their extremely good compressibility, optimal plasticity with simultaneous good heat transfer and good electrical properties. Good compressibility and softness, together with good thermal behavior, characterize this SOFTTHERM® film. These single-layer films are reinforced with fiberglass up to a thickness of 1.0 mm.

This text is machine translated.

Features

  • PropertiesHighly flexible filmExcellent flexibilityVersatile thermal conductivity rangeGood electrical insulationHigh temperature stabilityPossible applicationsRD-RAM memory chipsHeat Pipe thermal solutionsAutomotive IndustryControl unitsPlasma supply consolesAdvantagesBalancing of component irregularitiesOptimized thermal transitionGood compression behaviorUL listedSlide optionsOptionally one-sided adhesive coatingSpecial thickness possibleAvailable as roll goods or punching goodsGlass-fiber reinforcement is possible if necessary

What kind of Thermally Conductive Films are you looking for?

More interesting products

(*All information is plus legal VAT)