• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kerafol KERATHERM U90 100x100 U 90 Thermally conductive film silicone-free 0.2 mm 6 W/mK (L x W) 100 mm x 100 mm

Product type
Thermally conductive film
Thermal conductivity
6 W/mK
Material thickness
0.2 mm
Length
100 mm
Width
100 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

166 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m2 = € 149.90)
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Keratherm Foil Silicon free U90

  • Thermal conductivity 5 W/mK

Our service for you

  • Symbol image for Kerafol KERATHERM U90 100x100 U 90 Thermally conductive film silicone-free 0.2 mm 6 W/mK (L x W) 100 mm x 100 mm
  • 'ISO 9001: TÜV Management Service' logo in blue and white, symbolises quality management certification.
  • A logo with the letters 'UL' in bold black text.

Technical specifications

  • Hardness 85 shore A
Product type

Thermally conductive film

Type

U 90

Content

1 pc(s)

Features

silicone-free

Thermal conductivity

6 W/mK

Dielectric strength

5000 kV/m

Factory colour

Blue

Material thickness

0.2 mm

Dim

(L x W) 100 mm x 100 mm

Length

100 mm

Width

100 mm

RoHS-compliant

Yes

Max. temperature

125 °C

Min. temperature

-40 °C

Thickness

0.2 mm

Temperature range

-40 - +125 °C

Documents & Downloads

Datasheet

Datasheet 180347 Kerafol KERATHERM U90 100x100 U 90 Thermally conductive film silicone-free 0.2 mm 6 W/mK (L x W) 100 mm x 100 mm

Security datasheet

Security datasheet 180347 Kerafol KERATHERM U90 100x100 U 90 Thermally conductive film silicone-free 0.2 mm 6 W/mK (L x W) 100 mm x 100 mm

Description

Kerafol offers a ceramic-filled polyurethane film as alternative for situations in which silicon is unsuitable. Besides good thermal and electrical properties, these films are characterized by very good cut-through. The good physical properties are in a very good price-performance ratio. Application: medical technology, laser technology, light systems, CD drives, aircraft, aerospace engineering

What kind of Thermally Conductive Films are you looking for?

More interesting products

(*All information is plus legal VAT)