• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kerafol Keratherm® KP97 Thermally conductive paste 5 W/mK 3 ml Max. temperature: +200 °C

Image similar
Product type
Thermally conductive paste
Content
3 ml
Thermal conductivity
5 W/mK
Max. temperature
+200 °C
Type
KP97
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (1 l = € 4,330.00)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Thermally conductive paste

Type

KP97

Content

3 ml

Thermal conductivity

5 W/mK

Factory colour

White

Min. temperature

-60 °C

Max. temperature

+200 °C

Documents & Downloads

Datasheet

Datasheet 2756294 Kerafol Keratherm® KP97 Thermally conductive paste 5 W/mK 3 ml Max. temperature: +200 °C

Security datasheet

Security datasheet 2756294 Kerafol Keratherm® KP97 Thermally conductive paste 5 W/mK 3 ml Max. temperature: +200 °C

Description

KERATHERM® heat conductive pastes are particularly characterized by their good leveling and their low layer thickness and thus by a very low thermal resistance. No drying out and a small proportion of volatile components. KERATHERM® heat conductive pastes are ceramic-filled one-component silicones with high thermal conductivity. The non-cross-linked heat conductive pastes do not dry. No leakage of the silicone components from the paste. The long-term stability of the heat conductive pastes guarantees a full functioning during the entire life of the product. Under normal conditions of use, the pastes do not harden, or they do not dry or melt. They are not bound to any special storage and can therefore be stored for up to 12 months in normal climates. In the event of possible sales of the fillers, the pastes must be mixed intensively before use.

This text is machine translated.

Features

  • Possible applicationsIoTConsumer market