
Number
Total (1 kg = € 449.98)
€ 224.99
incl. VAT
14-day return policy included
Highlights & Details
Kerafol KP12 0.5 kg Thermally conductive paste
- Thermal conductivity 10 W/mK
- Excellent stability for longer period
- 500 g industrial packaging unit
Our service for you
Technical specifications
- Product type
Thermally conductive paste
- Type
KP12
- Content
500 g
- Thermal conductivity
10 W/mK
- Factory colour
Silver
- Min. temperature
-60 °C
- Max. temperature
+150 °C
- RoHS-compliant
Yes
Documents & Downloads
Datasheet
Datasheet 1509024 Kerafol KP12 0.5 kg Thermally conductive paste 10 W/mK 500 g Max. temperature: +150 °C
Information
Information 1509024 Kerafol KP12 0.5 kg Thermally conductive paste 10 W/mK 500 g Max. temperature: +150 °C
Security datasheet
Security datasheet 1509024 Kerafol KP12 0.5 kg Thermally conductive paste 10 W/mK 500 g Max. temperature: +150 °C
Description
The silicone free heat conductive paste KP12 consists of synthetic, thermal polymer and enables a fast, effective heat dissipation. The paste is specially designed for silicone-sensitive applications. The excellent long-term stability guaranteed the full functionality of during the entire duration of use of the product. The KP12 will not harden under normal conditions of use, drying out or melt. The high-quality, from industry, product can be used for all areas of application uneingeschankt The product has already proven in thousands of everyday life in the industrial. The low-cost 500 grams socket for increased demand is ideal for industrial applications, dispenser or workshops.
This text is machine translated.
This text is machine translated.






































