
Number
Total (1 kg = € 6,996.67)
€ 20.99
incl. VAT
14-day return policy included
Technical specifications
- Quantity: 1.5 ml/3.9 gThermal conductivity 11.8 W/(m
- K)Density: 2.6 g/cm³Viscosity: 140 - 190 Pa.
- sOperating temperature: -200 to +350 °C.
- Product type
Thermally conductive paste
- Content
3.90 g
- Thermal conductivity
11.8 W/mK
- Factory colour
Black
- Min. temperature
-200 °C
- Max. temperature
+350 °C
Documents & Downloads
Security datasheet
Security datasheet 2544192 Thermal Grizzly TG-H-015-R Thermally conductive paste 11.8 W/mK 3.90 g Max. temperature: +350 °C
Description
Very powerful silicone-free heat conductive paste Hydrogen skin with high heat conductivity and hardening resistance - 1.5 ml
This text is machine translated.
This text is machine translated.






























