
Number
Total (1 kg = € 7,490.00)
€ 7.49
incl. VAT
14-day return policy included
Technical specifications
- Quantity: 0.27 ml / 1 gThermal conductivity 8.5 W/(m
- K)Density: 2.6 g/cm³Viscosity: 110 - 160 Pa.
- sOperating temperature: -150 to +200 °C.
- Packaging type
Piece
- Product type
Thermally conductive paste
- Content
1 pc(s)
- Thermal conductivity
8.5 W/mK
- Factory colour
Black
- Min. temperature
-150 °C
- Max. temperature
+200 °C
- Weight
0
- UKCA
yes
Documents & Downloads
Security datasheet
Security datasheet 2544196 Thermal Grizzly TG-A-001-RS Thermally conductive paste 8.5 W/mK 1 pc(s) Max. temperature: +200 °C Piece
Description
Powerful surface-protecting heat conductive paste Aeronaut with good thermal conductivity and curing resistance - 1 gram
This text is machine translated.
This text is machine translated.






























