
Number
Total (1 kg = € 4,271.82)
€ 46.99
incl. VAT
14-day return policy included
Technical specifications
- Quantity: 3 ml/11.1 gThermal conductivity 12.5 W/(m
- K)Density: 3.7 g/cm³Viscosity: 120 - 170 Pa.
- sOperating temperature: -200 to +350 °C.
- Product type
Thermally conductive paste
- Content
11.1 g
- Thermal conductivity
12.5 W/mK
- Min. temperature
-200 °C
- Max. temperature
+350 °C
Documents & Downloads
Security datasheet
Security datasheet 2544190 Thermal Grizzly TG-K-030-R Thermally conductive paste 12.5 W/mK 11.1 g Max. temperature: +350 °C
Description
Extremely powerful heat conductive paste Kryonaut with best heat conductivity and drying resistance - 3 ml
This text is machine translated.
This text is machine translated.
































