• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kern 314-076 Weight set E2 1 g - 2 kg

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Calibration weight set

Accuracy rating

E2

Calibratable

No

Manufacturer's standards (no certificate)

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2252590 Kern 314-076 Weight set E2 1 g - 2 kg

User & Safety Instructions

User & Safety Instructions 2252590 Kern 314-076 Weight set E2 1 g - 2 kg

Description

Material Test weight: Milligram weights aluminum/nickel silver, individual weights polished stainless steel.
Milligram weight sets 1 mg–500 mg are supplied in a separate plastic case.

This text is machine translated.

Hints

The selected product is a calibration approved part.If there is a need to be calibrated according to EU directives, please order the conformity assessment (calibration) via the optional accessories.Subsequent initial calibration is not possible.In the case of articles with first-time verification, the right of withdrawal is fundamentally excluded.Under the EU Directive 2014/31/EU, scales must be officially conformity-assessed ("calibrated") when used as follows:a) in the course of business, if the price of a commodity is determined by weighing.b) in the manufacture of medicinal products in pharmacies and in analyzes in the medical and pharmaceutical laboratories.c) for official purposes.d) in the manufacture of prepackages.e) in medicine.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.