• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kern 334-026 Weight set F2 1g-50g

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Weight set F2 1g-50g

  • Weight sets, button shape, stainless steel fine-screwed, aluminum-protected case

Technical specifications

Product type

Calibration weight set

Accuracy rating

F2

Calibratable

No

Manufacturer's standards (no certificate)

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2252633 Kern 334-026 Weight set F2 1g-50g

User & Safety Instructions

User & Safety Instructions 2252633 Kern 334-026 Weight set F2 1g-50g

Description

Material Test weight: Milligram weights aluminum/nickel silver, individual weights polished stainless steel. Milligram weight sets 1 mg–500 mg are supplied in a separate plastic case.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.