• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kern 343-426 Weight set M1 1 mg - 50 g

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Material Test weight: Milligram weights aluminum/nickel silver
  • Individual weights Brass fine-screwed or Stainless steel fine-screwed
  • Milligram weight sets 1 mg–500 mg are supplied in a separate plastic case
Product type

Calibration weight set

Accuracy rating

M1

Calibratable

No

Manufacturer's standards (no certificate)

Documents & Downloads

Datasheet

Datasheet 2252722 Kern 343-426 Weight set M1 1 mg - 50 g

Description

Features

  • weight sets
  • Button shape: Brass fine-screwed or stainless steel fine-screwed
  • Aluminum protected case
  • This text is machine translated.