• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kern 344-03 M1 set of weights 1 g - 100 g in box, stainless steel

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 229.99 / piece)
€ 229.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

M1 set of weights 1 g - 100 g in box, stainless steel

  • Set of weights
  • cylindrical
  • finely turned brass or finely turned stainless steel

Technical specifications

Product type

Calibration weight set

Accuracy rating

M1

Dim

(L x W x H) 300 x 200 x 100 mm

Calibratable

Yes

Features

Wooden box

Height

100 mm

Length

300 mm

Width

200 mm

Weight

589 g

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 754610 Kern 344-03 M1 set of weights 1 g - 100 g in box, stainless steel

User & Safety Instructions

User & Safety Instructions 754610 Kern 344-03 M1 set of weights 1 g - 100 g in box, stainless steel

Description

Material test weight: individual weights Brass machined or Brass machined, Milligrams weights aluminum (1 mg - 5 mg)/nickel silver (10 mg 500 mg) - Material Case: wood

This text is machine translated.

Features

  • Material adjusting weight: Individual weights finely turned brass or finely turned brass, Milligram weights aluminium (1 mg - 5 mg) / german silver (10 mg - 500 mg)
  • Material box: Wood

Hints

The selected product is a calibration approved part.If there is a need to be calibrated according to EU directives, please order the conformity assessment (calibration) via the optional accessories.Subsequent initial calibration is not possible.In the case of articles with first-time verification, the right of withdrawal is fundamentally excluded.Under the EU Directive 2014/31/EU, scales must be officially conformity-assessed ("calibrated") when used as follows:a) in the course of business, if the price of a commodity is determined by weighing.b) in the manufacture of medicinal products in pharmacies and in analyzes in the medical and pharmaceutical laboratories.c) for official purposes.d) in the manufacture of prepackages.e) in medicine.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.