• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kern 344-466 Weight set M1 1 g - 1 kg

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Weight set M1 1 g - 1 kg

  • Weight sets, button shape, brass fine-screwed or stainless steel fine-screwed, aluminum-protected case

Technical specifications

Product type

Calibration weight set

Accuracy rating

M1

Calibratable

No

Manufacturer's standards (no certificate)

Documents & Downloads

Datasheet

Datasheet 2252652 Kern 344-466 Weight set M1 1 g - 1 kg

Description

Material Test weight: Milligram weights aluminum/nickel silver, individual weights brass fine-screwed or stainless steel fine-screwed. Milligram weight sets 1 mg–500 mg are supplied in a separate plastic case.

This text is machine translated.