• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kern 474-926 474926 Interface cable RS-232 to connect an external device

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

8 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 63.99 / piece)
€ 63.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Piece(s) available
14-day return policy included

Highlights & Details

Interface cable RS-232 to connect an external device

  • Interface cable RS-232 to connect an external device

Technical specifications

Product type

RS-232 interface cable

Dim

(W x H) 100 mm x 40 mm

Calibratable

No

Height

40 mm

Width

100 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 754883 Kern 474-926 474926 Interface cable RS-232 to connect an external device

User & Safety Instructions

User & Safety Instructions 754883 Kern 474-926 474926 Interface cable RS-232 to connect an external device

Description

Cable length approx. 1.5 m - for core EW, EC, FE..., PE..., AE...-for FE..., PE... and AE...: unidirectional

This text is machine translated.

Features

  • - Cable length approx. 1,5 m
  • for KERN EW, EG, FE..., PE..., AE...
  • for FE..., PE... and AE...: unidirectional

More interesting products

(*All information is plus legal VAT)