• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kern 572-926 572926 Interface cable RS-232 to connect an external device

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

20 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 63.99 / piece)
€ 63.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Interface cable RS-232 to connect an external device

  • Interface cable RS-232 to connect an external device

Technical specifications

Product type

RS-232 interface cable

Dim

(W x H x D) 300 x 50 x 50 mm

Calibratable

No

Height

50 mm

Depth

50 mm

Width

300 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 754901 Kern 572-926 572926 Interface cable RS-232 to connect an external device

User & Safety Instructions

User & Safety Instructions 754901 Kern 572-926 572926 Interface cable RS-232 to connect an external device

Description

Cable length approx. 1.5 m - for core 440, AS-A, ALT-B, BTBP, btsp, BTEP, CDE, DBS, dlb, DE, FCB, FTB, FTC, FKB-A, ITB, ITS, ITT, KMB TM, KMS TM, KMT TM, NDE, PCB, PCD, 572, 573, CDS, CKE, DS, FKB, function, KB, ICT, PLS-A, PLJ-A, PLT

This text is machine translated.

Features

  • |-Cable length approx. 1,5 m|-Suitable for KERN 440, ALS-A, KERN ALT-B, BTBP, BTSP, BTEP, CDE, KERN DBS, KERN DLB, KERN DE, KERN FCB, KERN FTB, FTC, KERN FKB-A, ITB, ITS, ITT, KMB-TM, KMS-TM, KMT-TM, NDE, KERN PCB, KERN PCD, KERN 572, KERN 573, KERN CDS, KERN CKE, num/1] KERN DS, KERN FKB, KERN FKT, KERN KB, KERN IKT, PLS-A, PLJ-A, KERN PLT

More interesting products

(*All information is plus legal VAT)