• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kern CCS60K001L Counting scales CCS 60K0.01L. Weight range 60 kg Readability 10 mg via PSU Multicolour

1/6
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Weight range

60 kg

Product type

Counting scales

Readability

10 mg

Display

Digital

Power supply (LOV)

via PSU

Manufacturer's standards (no certificate)

Factory colour

Multicolour

Dim

(L x W x H) 125 x 320 x 125 mm

Weight

16 kg

Weight resolution

10 mg

Calibratable

No

Weighing plate

Stainless steel

Width

320 mm

Height

125 mm

Length

125 mm

Reproducibility

0.00002 kg

Type

CCS60K001L

Features

Counting

Calibratable

Top plate (width)

500 mm

Top plate (length)

400 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2340040 Kern CCS60K001L Counting scales CCS 60K0.01L. Weight range 60 kg Readability 10 mg via PSU Multicolour

User & Safety Instructions

User & Safety Instructions 2340040 Kern CCS60K001L Counting scales CCS 60K0.01L. Weight range 60 kg Readability 10 mg via PSU Multicolour

Information

Information 2340040 Kern CCS60K001L Counting scales CCS 60K0.01L. Weight range 60 kg Readability 10 mg via PSU Multicolour

Description

With this highly accurate counting system Kern CCS a large range of individual scales can be replaced cost-effectively and efficiently; Reference scale Kern CFS: This professional counting scale can also be used individually and meets even the highest demands for accuracy by connecting a high-load weighing bridge; programmable via key block: - desired reference quantity - known reference weight; three displays: For weight display, reference weight, total number of pieces; memory (PLU): For 100 articles with additional text, reference weight and target weight e.g. of a container; Fill-to-target function: Target quantity or target weight can be programd. The achievement of the target value is indicated by an acoustic and visual signal; exact counting: The automatic reference optimization gradually improves the average value of the part weight; safety hood included in the delivery; quantity scale Kern : the quantity counting takes place with high precision on the weighing platform (= weighing bridge) Kern CCS 60K0.01L. Even the smallest counting parts can be counted in the largest volumes; KFP-V20 IP67, KFU-V20Stainless steel weighing plate: , Steel base painted; Aluminum single-point load cell (1×3000 e), Dust and splash-water protection IP65;

This text is machine translated.

Scope of delivery

  • - Power supply - Safety hood - Operating instructions

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.