• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kern CFS-A02 CFS-A02 Work protection hood Kern CFS-A02

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Work protection hood Kern CFS-A02

  • Work protection hood over keyboard and casing
  • This text is machine translated.

Technical specifications

  • Power supply included: Yes / No: No.
  • Battery included: Yes / No: No.
  • Battery included: Yes / No: No.
Product type

Weighing cover

Dim

(W x H x D) 320 x 100 x 330 mm

Calibratable

No

Height

100 mm

Depth

330 mm

Width

320 mm

Weight

0.02

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3778249 Kern CFS-A02 CFS-A02 Work protection hood Kern CFS-A02

User & Safety Instructions

User & Safety Instructions 3778249 Kern CFS-A02 CFS-A02 Work protection hood Kern CFS-A02