• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kern CO 10-Y1 Weighing/force measuring cell Calibrated to Manufacturer's standards (no certificate)

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Weighing/force measuring cell

  • Compatible with (details) FL TM, FS 2, FS 2-100, FS 2-20, FS 2-200, FS 2-50, FS 2-500, FS 4, FS 4-100, FS 4-20, FS 4-200, FS 4-50, FS 4-500

Technical specifications

  • Application area: Printing applications
  • Suitable for mass and force measurement and force test stands
  • RoHS compliant
  • Dust and splash-water protection IP67
  • Miniature button cells made of stainless steel
Product type

Load cell

Compatible with (details)

FL TM

FS 2

FS 2-100

FS 2-20

FS 2-200

FS 2-50

FS 2-500

FS 4

FS 4-100

FS 4-20

FS 4-200

FS 4-50

FS 4-500

Show more
Calibratable

No

Weighing plate

Stainless steel

Manufacturer's standards (no certificate)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2252745 Kern CO 10-Y1 Weighing/force measuring cell Calibrated to Manufacturer's standards (no certificate)

User & Safety Instructions

User & Safety Instructions 2252745 Kern CO 10-Y1 Weighing/force measuring cell Calibrated to Manufacturer's standards (no certificate)

Description

Hints

Nominal load 10 kg

What kind of Scales Accessories are you looking for?