• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kern EG-A06 EGA06 Rechargeable battery pack internal for KERN EW-N/EG-N (BxT 180x160 mm)

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 10 Nov

20 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 214.99 / piece)
€ 214.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Rechargeable battery pack internal for KERN EW-N/EG-N (BxT 180x160 mm)

  • Rechargeable battery pack internal for KERN EW-N/EG-N (BxT 180x160 mm)

Technical specifications

Product type

Battery

Dim

(W x H) 200 mm x 100 mm

Calibratable

No

Height

100 mm

Width

200 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 755506 Kern EG-A06 EGA06 Rechargeable battery pack internal for KERN EW-N/EG-N (BxT 180x160 mm)

User & Safety Instructions

User & Safety Instructions 755506 Kern EG-A06 EGA06 Rechargeable battery pack internal for KERN EW-N/EG-N (BxT 180x160 mm)

Description

Internal rechargeable battery suitable for precision scale core EW-N/EC-N (for models with weighing plate size BxT 180 x 160 mm).

This text is machine translated.

Features

  • |-Rechargeable battery pack internal|-Suitable for Precision balance KERN EW-N/EG-N (for models with weighing plate sizes BxT 180x160 mm)|

More interesting products

(*All information is plus legal VAT)