1.2 kg
Classroom scales
0.1 g
Digital
battery-powered
ISO standards
White
9 V/DC (9 V block battery)
(L x W x H) 39 x 170 x 39 mm
0.55 kg
0.1 g
No
3 appropriate calibration values in the measuring range of the respective device
Plastic
170 mm
39 mm
39 mm
0.1 g
EMB 1200-1
Calibratable
150 mm
User & Safety Instructions 1239532 Kern EMB 1200-1 Classroom scales EMB 1200-1-ISO Calibrated to (ISO standards) Weight range 1.2 kg Readability 0.1 g batt
Information 1239532 Kern EMB 1200-1 Classroom scales EMB 1200-1-ISO Calibrated to (ISO standards) Weight range 1.2 kg Readability 0.1 g batt
Information 1239532 Kern EMB 1200-1 Classroom scales EMB 1200-1-ISO Calibrated to (ISO standards) Weight range 1.2 kg Readability 0.1 g batt
The necessary accessories are required to use the article as described.