• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kern EW 620-3NM Precision scales Weight range 620 g Readability 0.001 g via PSU Silver

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 6 Nov

20 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1,365.00 / piece)
€ 1,365.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Precision balance 0,001 g : 620 g

  • Top of the range cost-effectiveness
  • with EC type approval [M]

Technical specifications

Series

EW

Weight range

620 g

Product type

Precision scales

Weight resolution

0.001 g

Readability

0.001 g

Weighing plate dimensions

118 mm

Load capacity

620 g

Display

Digital

Power supply (LOV)

via PSU

Manufacturer's standards (no certificate)

Factory colour

Silver

Power supply (details)

220 V - 240 V/AC 50 Hz

Dim

(L x W x H) 235 x 180 x 75 mm

Weight

1.4 kg

Calibratable

No

Weighing plate

Stainless steel

Width

180 mm

Height

75 mm

Length

235 mm

Reproducibility

0.001 g

Type

EW 620-3NM

Features

Calibratable

Counting

Top plate (width)

118 mm

Top plate (length)

118 mm

Top plate (Ø)

118 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 755563 Kern EW 620-3NM Precision scales Weight range 620 g Readability 0.001 g via PSU Silver

User & Safety Instructions

User & Safety Instructions 755563 Kern EW 620-3NM Precision scales Weight range 620 g Readability 0.001 g via PSU Silver

Information

Information 755563 Kern EW 620-3NM Precision scales Weight range 620 g Readability 0.001 g via PSU Silver

Description

- Only the EC NM: Internal Justierschaltung (CAL) via rotary knob on the side guarantees high accuracy and makes the location - only EW-NM: Adjustment program CAL to adjust the accuracy, external test weights against more price-capacity display: an increasing light strip shows the remaining weighing range of accurate figures: The automatic reference optimisation gradually improves the average value of the piece weight-wagon with tolerance range (programd): Enter a upper/lower limit. A visual signal supports the portioned, dosing and sorting-wind protection standard for models with weighing plate size. Removable cover with opening for pipetting, 158 x 130 x 78 mmTechnische weighing room wxdxh data - Large LCD display, digit height 17 mm dimensions weighing plate (stainless steel)-mm, large illustrated - 170 x 142 mm 180 x 160 mm overall dimensions (without wind protection), 182 x 235 x 75 mm - WXDXH - 192 x 265 x 87 mm, weight approx. 1.3 kg-permitted ambient temperature range 10°C / 30°C

This text is machine translated.

Features

  • only EG-NM: Internal adjustment (CAL) by rotary knob on the side. Guarantees high degree of accuracy and makes the location irrelevant
  • only EW-NM: Adjusting program CAL for quick setting of the balance accuracy, external test weights at an additional price
  • Capacity display: A bar lights up to show how much of the weighing range is still available
  • Precise counting: The automatic optimisation of reference weight gradually improves the average value of the piece weight
  • Weighing with tolerance range (checkweighing): Input of an upper/lower limit value. A visual signal assists with portion division or grading
  • Draft shield standard for models with weighing plate sizes . Removable metal cover with pipette opening, weighing space WxDxH 158x130x78 mm|Technical data
  • Large LCD display, digit height 17 mm
  • Dimensions of weighing plate (stainless steel)
  • mm, see larger picture
  • 170x142 mm
  • 180x160 mm
  • Overall dimensions (without draft shield) WxDxH
  • , 182x235x75 mm
  • 192x265x87 mm
  • Net weight approx. 1,3 kg
  • Permissible ambient temperature 10 °C / 30 °C

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 1,428.99*

What kind of Laboratory Scales are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)