• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kern IFS 6K-3M Counting scales IFS 6K-3M Weight range 6 kg Readability 1 g, 2 g via PSU Multicolour

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Industrial counting scales with convenient numeric keypad for easy data entry, counting resolution 75000 points

  • Industrial quality: Heavy-duty design for tough applications in industrial environments
  • Ergonomic evaluation unit with large keypad and high-contrast LCD displays for comfortable input and reading of e.g. taras, reference weights, limit values etc.
  • 99 item storage locations for master data such as reference weight, reference quantity, container weight (tara feed) etc.
  • Accurate counting: Manual reference optimization gradually improves the average part weight
  • Summing of counting parts,
  • This text is machine translated.

Technical specifications

Weight range

6 kg

Product type

Counting scales

Readability

1 g

2 g

Display

Digital

Power supply (LOV)

via PSU

Manufacturer's standards (no certificate)

Factory colour

Multicolour

Power supply (details)

110V - 230V AC

Dim

(L x W x H) 230 x 695 x 230 mm

Weight

5 kg

Weight resolution

1 g

Calibratable

No

Calibration service

963-128

Weighing plate

Stainless steel

Width

695 mm

Height

230 mm

Length

230 mm

Reproducibility

0.001 kg

0.002 kg

Type

IFS 6K-3M

Features

Counting

Calibratable

Calibratable

Top plate (width)

300 mm

Top plate (length)

240 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1552204 Kern IFS 6K-3M Counting scales IFS 6K-3M Weight range 6 kg Readability 1 g, 2 g via PSU Multicolour

User & Safety Instructions

User & Safety Instructions 1552204 Kern IFS 6K-3M Counting scales IFS 6K-3M Weight range 6 kg Readability 1 g, 2 g via PSU Multicolour

Information

Information 1552204 Kern IFS 6K-3M Counting scales IFS 6K-3M Weight range 6 kg Readability 1 g, 2 g via PSU Multicolour

Description

Hints

The selected product is a calibration approved part.If there is a need to be calibrated according to EU directives, please order the conformity assessment (calibration) via the optional accessories.Subsequent initial calibration is not possible.In the case of articles with first-time verification, the right of withdrawal is fundamentally excluded.Under the EU Directive 2014/31/EU, scales must be officially conformity-assessed ("calibrated") when used as follows:a) in the course of business, if the price of a commodity is determined by weighing.b) in the manufacture of medicinal products in pharmacies and in analyzes in the medical and pharmaceutical laboratories.c) for official purposes.d) in the manufacture of prepackages.e) in medicine.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.