• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kern IFS 6K-3SM Counting scales IFS 6K-3SM Weight range 6 kg Readability 1 g, 2 g via PSU Multicolour

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

COUNTING SCALES KERN IFS 6K-3SM

  • Industrial counting scale with comfortable numeric keypad for convenient data input - also with calibration approval [M], counting resolution up to 75,000 points

Technical specifications

Weight range

6 kg

Product type

Counting scales

Readability

1 g

2 g

Display

Digital

Power supply (LOV)

via PSU

Manufacturer's standards (no certificate)

Factory colour

Multicolour

Dim

(L x W x H) 225 x 495 x 225 mm (incl. packaging)

Weight

3.8 kg

Weight resolution

1 g g

Calibratable

Yes

Weighing plate

Stainless steel

Dim. (add. text)

incl. packaging

Width

495 mm

Height

225 mm

Length

225 mm

Reproducibility

0.001 kg

0.002 kg

Type

IFS 6K-3SM

Features

Counting

Calibratable

Calibratable

Top plate (width)

230 mm

Top plate (length)

230 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2340101 Kern IFS 6K-3SM Counting scales IFS 6K-3SM Weight range 6 kg Readability 1 g, 2 g via PSU Multicolour

User & Safety Instructions

User & Safety Instructions 2340101 Kern IFS 6K-3SM Counting scales IFS 6K-3SM Weight range 6 kg Readability 1 g, 2 g via PSU Multicolour

Information

Information 2340101 Kern IFS 6K-3SM Counting scales IFS 6K-3SM Weight range 6 kg Readability 1 g, 2 g via PSU Multicolour

Description

Heavy industry standard: Suitable for rough use; ergonomic evaluation unit: With large keypad and high-contrast LCD displays for comfortable input and reading of e.g. taras, reference weights, limit values etc.; three displays: For weight display, reference weight, total number of pieces; : Article storage locations: For master data such as reference weight, reference quantity, container weight (tara feed) etc.; Printout of date and time for GLP and GMP compliant data logging; accurate counting: Manual reference optimization gradually improves the average value of the part weight; summing: Of counting parts; safety hood included in delivery;

This text is machine translated.

Hints

The selected product is a calibration approved part.If there is a need to be calibrated according to EU directives, please order the conformity assessment (calibration) via the optional accessories.Subsequent initial calibration is not possible.In the case of articles with first-time verification, the right of withdrawal is fundamentally excluded.Under the EU Directive 2014/31/EU, scales must be officially conformity-assessed ("calibrated") when used as follows:a) in the course of business, if the price of a commodity is determined by weighing.b) in the manufacture of medicinal products in pharmacies and in analyzes in the medical and pharmaceutical laboratories.c) for official purposes.d) in the manufacture of prepackages.e) in medicine.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.