• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kern KERN Hanging scales Weight range 99 kg Readability 50 g

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

20 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 124.99 / piece)
€ 124.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Hanging scale 50 g : 99 kg

  • The handy scale for higher loads

Technical specifications

Weight range

99 kg

Product type

Hanging scales

Readability

50 g

Display

Digital

Power supply (LOV)

battery-powered

Manufacturer's standards (no certificate)

Dim

(L x W x H) 153 x 82 x 153 mm (Casing)

Weight

0.30 kg

Weight resolution

50 g

Calibratable

No

Weighing plate

Stainless steel

Dim. (add. text)

Casing

Width

82 mm

Height

153 mm

Length

153 mm

Reproducibility

0.05 kg

Type

KERN

Features

Calibratable

Incl. hook

Incl. snap hook

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 755727 Kern KERN Hanging scales Weight range 99 kg Readability 50 g

User & Safety Instructions

User & Safety Instructions 755727 Kern KERN Hanging scales Weight range 99 kg Readability 50 g

Information

Information 755727 Kern KERN Hanging scales Weight range 99 kg Readability 50 g

Description

Multi-Data Hold function: - When weighing is at a standstill, the... -- The weight display automatically for 5 sec frozen -- the weight display automatically up to the pressing any button frozen - by pressing the hold button... -- The weight indication for 5 seconds frozen -- the weight indication up to the pressing any button frozen - Peak Load Indicator (peak hold), measuring frequency 5 Hz

This text is machine translated.

Features

  • Multi data hold function:
  • When the weighing value remains unchanged...
  • - the weight display is automatically frozen for 5 sec
  • - the weight display is automatically frozen until any key is pressed
  • By pressing the Hold key...
  • - the weight display can be frozen for 5 sec
  • - the weight display can be frozen until any key is pressed
  • Peak load display (peak hold), measuring frequency 5 Hz

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 167.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)