• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kern MLB-A05 MLBA05 Interface cable RS-232 to connect an external device

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 10 Nov

20 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 63.99 / piece)
€ 63.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Interface cable RS-232 to connect an external device

  • Interface cable RS-232 to connect an external device

Technical specifications

Product type

RS-232 interface cable

Dim

(W x H) 100 mm x 40 mm

Calibratable

No

Height

40 mm

Width

100 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 755891 Kern MLB-A05 MLBA05 Interface cable RS-232 to connect an external device

User & Safety Instructions

User & Safety Instructions 755891 Kern MLB-A05 MLBA05 Interface cable RS-232 to connect an external device

Description

Cable length approx. 1.5 m - for core AL...-N, AE..., BTEP, FEZ, KME, NTEP, PEJ, UTEP, PLJ, BFS, IFS, KM, MLB, MLS

This text is machine translated.

Features

  • |-Cable length approx. 1,5 m|-for KERN AL...-N, AE..., BTEP, FES, KME, NTEP, PEJ, UTEP, PLJ, BFS, IFS, KMN, MLB, MLS

More interesting products

(*All information is plus legal VAT)