
Highlights & Details
Personal scale 0,1 kg : 250 kg
- Professional personal floor scale
- as well as approval for verification and medical use
Technical specifications
- Product type
Bathroom scales
- Display
Digital
- Factory colour
Grey
White
- Weight range
250 kg
- Dim
(L x W x H) 560 x 440 x 200 mm
- Weight
9500 g
- Body analyser functions
Body weight
- Material (tread)
Safety glass
- Unit of measurement
kg
lb
st
- Width
440 mm
- Height
200 mm
- Length
560 mm
- Power supply
230 V / AC
- Features
Calibratable
Calibratable
- Power supply (details)
230 V
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 755906 Kern MPC250K100M Bathroom scales MPC 250K100M Digital Weight range=250 kg Grey, White Calibratable, Calibratable
User & Safety Instructions
User & Safety Instructions 755906 Kern MPC250K100M Bathroom scales MPC 250K100M Digital Weight range=250 kg Grey, White Calibratable, Calibratable
Information
Information 755906 Kern MPC250K100M Bathroom scales MPC 250K100M Digital Weight range=250 kg Grey, White Calibratable, Calibratable
Description
This text is machine translated.
Features
- Verified according to class
- Approval for medical use according to 93/42/EEC
- Robust design for daily use in a professional environment
- Ergonomically optimised design
- For easy and hygienic cleaning
- Secure and non-slip positioning with height-adjustable rubber feet. Level indicator to level the balance precisely
- Large, non-slip surface for a secure footing
- Vibration-free weighing: Vibrations are filtered out so that a stable weight is obtained, ideal for restless patients
- Automatic Data hold function: When the weighing value remains unchanged the weight indicated on the display is automatically frozen for 10 sec..
- BMI function to determine normal weight / surplus weight
- Mother and child function: the mother's weight will be taken and then the scale will be reset to zero at the push of a button. Then the mother and baby can be weighed together. The weight of the child will now be shown on the display. This is particularly good for infants, as this way they can be cradled, safe and sound, in the arms of their mother while being weighed
- High resolution readout: Read-out for 5 sec increased by one decimal place at the touch of a key
- Flexible positioning of display device: eg. free-standing or mounted to the wall. Wall mount for display device standard
- Within the EU, official verification is mandatory by law for scales that are intended for use as a medical device. Please add this to your order. We require the location of use and the post code for the verification.|
Scope of delivery
- Scales
- Power supply (compliant with EN 60601-1)
- User manual.
Hints
What kind of Scales are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.















