
Highlights & Details
BATHROOM SCALES KERN MPE 200K-1HEM
- Professional bathroom scales with BMI function as well as medical and medical approval for the Professional use in medical diagnostics
Technical specifications
- Product type
Bathroom scales
- Display
Digital
- Factory colour
Multicolour
- Weight range
250 kg
- Dim
(L x W x H) 570 x 365 x 2134 mm
- Weight
11.56 kg
- Body analyser functions
Body weight
- Material (tread)
Plastic
- Weighing plate
Plastic
- Unit of measurement
kg
lb
st
- Width
365 mm
- Height
2134 mm
- Length
570 mm
- Power supply
Battery
Rechargeable battery
PSU
- Features
Calibratable
- Top plate (width)
365 mm
- Top plate (length)
360 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2340130 Kern MPE200K1HEM Bathroom scales Weight range=250 kg Multicolour Calibratable
User & Safety Instructions
User & Safety Instructions 2340130 Kern MPE200K1HEM Bathroom scales Weight range=250 kg Multicolour Calibratable
Information
Information 2340130 Kern MPE200K1HEM Bathroom scales Weight range=250 kg Multicolour Calibratable
Description
This text is machine translated.
What kind of Scales are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.









