
Highlights & Details
Personal scale 0,1 kg : 250 kg
- Professional personal floor scale with BMI function
- as well as approval for verification and medical use
Technical specifications
- Product type
Bathroom scales
- Display
Digital
- Weight range
250 kg
- Dim
(L x W x H) 1000 x 280 x 440 mm
- Weight
13000 g
- Body analyser functions
Body weight
- Material (tread)
Safety glass
- Unit of measurement
kg
lb
st
- Width
280 mm
- Height
440 mm
- Length
1000 mm
- Power supply
PSU, included
- Features
Calibratable
Calibratable
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 755910 Kern MPE250K100PM Bathroom scales MPE 250K100PM Digital Weight range=250 kg Calibratable, Calibratable
User & Safety Instructions
User & Safety Instructions 755910 Kern MPE250K100PM Bathroom scales MPE 250K100PM Digital Weight range=250 kg Calibratable, Calibratable
Information
Information 755910 Kern MPE250K100PM Bathroom scales MPE 250K100PM Digital Weight range=250 kg Calibratable, Calibratable
Description
Afterwards, mother and child together weighed. The weight of the child will now be shown directly on the display. Especially convenient for small children, safe and secure on the arm of the mother can be weighed.
This text is machine translated.
Features
- Verified according to class III
- Approval for medical use according to 93/42/EEC
- Rear-facing second display
- Only MPE-HM: Height measuring stick which is integrated into the column and can be pulled out for use, measuring range 88 - 200 cm
- Robust design for daily use in a professional environment
- Ergonomically optimised design
- For easy and hygienic cleaning
- Secure and non-slip positioning with height-adjustable rubber feet. Level indicator to level the balance precisely
- Large, non-slip surface for a secure footing
- Vibration-free weighing: Vibrations are filtered out so that a stable weight is obtained, ideal for restless patients
- Automatic Data hold function: When the weighing value remains unchanged the weight indicated on the display is automatically frozen for 10 sec..
- Mother and child function: the mother's weight will be taken and then the scale will be reset to zero at the push of a button. Then the mother and baby can be weighed together. The weight of the child will now be shown on the display. This is particularly good for infants, as this way they can be cradled, safe and sound, in the arms of their mother while being weighed
- 2 wheels for easy transportation of the scale
- High resolution readout: Read-out for 5 sec increased by one decimal place at the touch of a key
- Within the EU, official verification is mandatory by law for scales that are intended for use as a medical device. Please add this to your order. We require the location of use and the post code for the verification.|
Scope of delivery
- Scales
- Power supply (compliant with EN 60601-1)
- Tripod
- User manual.
Hints
What kind of Scales are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.













