
Highlights & Details
Personal scale with type approval 100 g : 200 kg
- Verified personal floor scale with BMI function
Technical specifications
- Product type
Bathroom scales
- Display
Digital
- Factory colour
Black
Grey
- Weight range
200 kg
- Dim
(L x W x H) 400 x 1160 x 330 mm
- Weight
9800 g
- Body analyser functions
Body weight
- Material (tread)
Safety glass
- Unit of measurement
kg
lb
st
- Width
1160 mm
- Height
330 mm
- Length
400 mm
- Power supply
230 V / AC
- Features
Calibratable
Calibratable
- Power supply (details)
230 V
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 755912 Kern MPS200K100PM Bathroom scales MPS 200K100PM Digital Weight range=200 kg Black, Grey Calibratable, Calibratable
User & Safety Instructions
User & Safety Instructions 755912 Kern MPS200K100PM Bathroom scales MPS 200K100PM Digital Weight range=200 kg Black, Grey Calibratable, Calibratable
Description
Features
- Verified according to class III
- Approval for medical use according to 93/42/EEC
- Sturdy steel weighing plate with a non-slip and wear-resistant surface
- For easy and hygienic cleaning
- Secure and non-slip positioning with height-adjustable rubber feet
- Dynamic weighing function that allows determination of a stable weighing value, ideal for restless patients
- Data hold function: When the weighing value remains unchanged the weight indicated on the display is automatically frozen until the HOLD key is pressed
- Intuitive operation using a keypad
- PRE-TARE function for 5 different weights
- BMI function to determine normal weight / surplus weight
- Battery- or mains-powered
- Wall mount for display device| Within the EU, official verification is mandatory by law for scales that are intended for use as a medical device. Please add this to your order. We require the location of use and the post code for the verification.
Scope of delivery
- Scales
- Power supply (compliant with EN 60601-1)
- User manual.
Hints
What kind of Scales are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.










