• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kern FOB-A08 Rechargeable battery pack internal, for KERN MCB and FOB (WxD 215x215 mm)

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 9 Nov

20 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 87.99 / piece)
€ 87.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Rechargeable battery pack internal, for KERN MCB and FOB (WxD 215x215 mm)

  • Rechargeable battery pack internal
  • for KERN MCB and FOB (WxD 215x215 mm)

Technical specifications

Product type

Battery

Dim

(W x H) 200 mm x 100 mm

Calibratable

No

Height

100 mm

Width

200 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 755715 Kern FOB-A08 Rechargeable battery pack internal, for KERN MCB and FOB (WxD 215x215 mm)

User & Safety Instructions

User & Safety Instructions 755715 Kern FOB-A08 Rechargeable battery pack internal, for KERN MCB and FOB (WxD 215x215 mm)

Description

Battery charging status display via three-colored LED

This text is machine translated.

Features

  • |-Charge condition indicator using three-colour LED

More interesting products

(*All information is plus legal VAT)