
Highlights & Details
Wheelchair scales with two integrated drive-on ramps for comfortable driving
- Calibration Class III (calibration optional)
- Medical approval according to Directive 93/42/EEC
- Large steel weighing plate with anti-skid and abrasion-proof surface
- Low overall height of the platform as well as integrated drive-on ramps on both sides to facilitate the driving
- Safe and skid-free set-up with height-adjustable rubber feet
- Dynamic-Weighing-function for the determination of a stable weighing value, ideal for stable standing patients
- Hold function: when weighing is at a standstill, the weight display automatically up to the pressing the HOLD button to "freeze"
- BMI function for the determination of normal weight/Obesity
- New: MWA 300K-1PM! This set contains the Wheelchair scales MWA 300K-1M and the retaining bracket CORE MWA-A01 (including stand for the ergonomically favorable mounting of the Processing Unit), which the patient maximum safety when driven over or enter the weighing platform offers
- In the EU, with scales with purpose as a medical product the calibration legally required, please order the same. For this purpose we need site and PLZ.
- This text is machine translated.
Technical specifications
- Product type
Wheelchair scales
- Display
Digital
- Factory colour
Multicolour
- Weight range
300 kg
Manufacturer's standards (no certificate)
- Dim
(L x W x H) 315 x 305 x 55 mm
- Weight
72 kg
- Calibration service
963-129
- Weighing plate
Steel
- Width
305 mm
- Height
55 mm
- Length
315 mm
- Power supply
Battery
PSU
- Features
Calibratable
Calibratable
- Top plate (width)
880 mm
- Top plate (length)
840 mm
- Power supply (details)
100 V - 240 V 50 / 60 Hz
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1551600 Kern MWA 300K-1M Wheelchair scales MWA 300K-1M Digital Weight range=300 kg Multicolour Calibratable, Calibratable
User & Safety Instructions
User & Safety Instructions 1551600 Kern MWA 300K-1M Wheelchair scales MWA 300K-1M Digital Weight range=300 kg Multicolour Calibratable, Calibratable
Information
Information 1551600 Kern MWA 300K-1M Wheelchair scales MWA 300K-1M Digital Weight range=300 kg Multicolour Calibratable, Calibratable
Description
Hints
What kind of Scales are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.







