
Highlights & Details
Wheelchair scales with two integrated drive-on ramps for comfortable driving
- Calibration class III (calibration optional)
- Medical approval according to 93/42/EEC
- Large steel weighing plate with non-slip and abrasion-proof surface
- Low platform height and integrated ramp on both sides make it easier to drive on
- Safe and non-slip setting with height-adjustable rubber feet
- Dynamic Weighing function for determining a stable weighing value, ideal for patients who are not at a stable position
- Hold function: When weighing stands, the weight display is automatically "frozen" until the HOLD button is pressed
- BMI function for determination of normal weight/overweight
- NEW: MWA 300K-1PM! This set contains the wheelchair scales MWA 300K-1M and the retaining bracket Kern MWA-A01 (incl. stand for ergonomically favorable mounting of the evaluation unit), which offers the patient maximum safety when driving or entering the weighing platform
- In the EU, calibration is required by law for scales with intended purpose as a medical device, please order together. For this we need site and postal code,
- This text is machine translated.
Technical specifications
- Product type
Wheelchair scales
- Display
Digital
- Factory colour
Multicolour
- Weight range
300 kg
Manufacturer's standards (no certificate)
- Dim
(L x W x H) 300 x 300 x 70 mm
- Weight
76 kg
- Calibration service
963-129
- Weighing plate
Steel
- Width
300 mm
- Height
70 mm
- Length
300 mm
- Power supply
Battery
PSU
- Features
Calibratable
Calibratable
- Top plate (width)
880 mm
- Top plate (length)
840 mm
- Power supply (details)
100 V - 240 V 50 / 60 Hz
Documents & Downloads
Datasheet
Datasheet 1552328 Kern MWA 300K-1PM Wheelchair scales MWA 300K-1PM Digital Weight range=300 kg Multicolour Calibratable, Calibratable
User & Safety Instructions
User & Safety Instructions 1552328 Kern MWA 300K-1PM Wheelchair scales MWA 300K-1PM Digital Weight range=300 kg Multicolour Calibratable, Calibratable
Information
Information 1552328 Kern MWA 300K-1PM Wheelchair scales MWA 300K-1PM Digital Weight range=300 kg Multicolour Calibratable, Calibratable
Description
Hints
What kind of Scales are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.








