• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kern ORA 20BA Refractometer Sugar

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 3 Nov

20 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 124.99 / piece)
€ 124.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Refractometer Sugar

  • Brix 0-20%

Technical specifications

Product type

Refractometer

Reading type

Refraction index

Display

Analogue

Width

198 mm

Length

40 mm

Height

40 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1320809 Kern ORA 20BA Refractometer Sugar

User & Safety Instructions

User & Safety Instructions 1320809 Kern ORA 20BA Refractometer Sugar

Information

Information 1320809 Kern ORA 20BA Refractometer Sugar

Description

The following models are particularly suitable for the measurement of the “BRIX” value. They
are used to determine the sugar content in food, especially in fruit, vegetables, juice and soft
drinks. In the same ideal way these refractometers serve for monitoring processes in the
industry (coolant monitoring, oils, lubricants and fats).

The main scope of applications is:
· Industry: Monitoring of lubricants for process and quality control
· Food industry: Beverages, fruits and sweets
· Agriculture: Determination of the degree of ripeness of fruits for quality control in harvesting
· Restaurants and large-scale catering establishment

Features

  • The KERN ORA refractometers are universal, maintenance free analogue handheld refractometers.
  • The handy and robust design allows the easy, efficient and sustainable use in everyday life.
  • Manually calculated conversions and errors of the user are avoided by multiple selectable scales.
  • These scales are especailly developed, exactly calculated and checked. They are also characterized by their thin and clear lines.
  • The optical system and the prism cover are made of special material which allows a low-tolerance measuring.
  • All ORA models are equipped with an eyepiece for easy and smooth setting for many different diopter strengths.
  • The models marked with “ATC” have an automatic temperature compensation which enables accurate measurement at different ambient temperatures (10 °C to 30 °C).

Scope of delivery

  • Transport box
  • Dropper
  • Screwdriver
  • Cleaning cloth
  • Calibration solution.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 186.97*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)