• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kern ORM 1HO Refractometer

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

20 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 465.00 / piece)
€ 465.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Refractometer

  • Digital refractive index-measurement for universal applications

Technical specifications

  • Application area: Honey
  • Brix measuring range: 0% to 90%
  • Division Brix: 0.1%
  • Brix accuracy ±0.2%
Product type

Refractometer

Reading type

Refraction index

Display

Digital

Weight

150 g

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3061624 Kern ORM 1HO Refractometer

User & Safety Instructions

User & Safety Instructions 3061624 Kern ORM 1HO Refractometer

Information

Information 3061624 Kern ORM 1HO Refractometer

Description

The Kern ORM series models are accurate, universal, and maintenance-free digital handheld refractometers; they are characterized by their ease of use and robustness; they are easy to use and are suitable for fast everyday use; The large, clearly readable display with integrated temperature display supports the user in the safe determination of the measured value. The integrated automatic temperature compensation (ATC) enables a simple and fast working method, since no manual conversion of the measuring result is necessary; Fast and user-friendly calibration of the refractometer is possible at any time with the help of commercially available distilled water; the refractometers of the Kern ORM-series are protected against dust and splash water in accordance with the international protection class IP65. You can rinse the refractometer under running water after use; average measurements possible; Included in the delivery:
- Prism lid pipette storage box- 1 × AAA battery operating instructions; this model is particularly suitable for measuring the water content in honey according to the International Honey Committee (IHC2002) and Grad-Baumé (°Bé) standards for determining the relative density of liquids. Brix or the refractive index may be displayed as an option; main application areas:; - beekeeping ; - honey production ;

This text is machine translated.

More interesting products

(*All information is plus legal VAT)