• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kern OZP552 OZP 552 Microscope head Compatible with (microscope brand) Kern

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Kern OZP552 OZP 552 Microscope head Compatible with (microscope brand) Kern

  • Stereo Zoom (Greenough)
  • Trinocular

Technical specifications

Product type

Microscope head

Weight

2 kg

Compatible with

Kern

Type

Trinocular

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1552445 Kern OZP552 OZP 552 Microscope head Compatible with (microscope brand) Kern

User & Safety Instructions

User & Safety Instructions 1552445 Kern OZP552 OZP 552 Microscope head Compatible with (microscope brand) Kern

Information

Information 1552445 Kern OZP552 OZP 552 Microscope head Compatible with (microscope brand) Kern

Description

In order to offer you full flexibility for your specific needs and applications, we offer you a wide selection of stereo microscope heads, universal stands and external lighting, which are easy to combine.
Through the various properties of the stereo microscope heads, as well as the flexibility of the universal stand and the professional fixing of our brackets, you can configure your microscope as.
For this purpose, there are various microscope heads from our product lines in each case as binocular or ocular version is available.

This text is machine translated.

Features

  • Eyepieces: HSWF 10x/23 mm diameter
  • Field of vision: Ø 38,3-4, 2 mm
  • Objective: zoom 0.6x-5,5 x
  • Optical System: Greenough
  • Working Distance: 108 mm (standard)

Hints

For connecting a camera is a C-Mount adapter is required.

What kind of Microscope accessories are you looking for?

Accessories

(*All information is plus legal VAT)