• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kern PCD 2500-2 Precision scales Weight range 2.5 kg Readability 0.01 g via PSU Silver

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 439.00 / piece)
€ 439.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

Precision balance 0,01 g : 2500 g

  • High resolution precision balance with removable display for maximum flexibility

Technical specifications

Series

PCD

Weight range

2.5 kg

Product type

Precision scales

Weight resolution

0.01 g

Readability

0.01 g

Weighing plate dimensions

160 × 160 mm

Load capacity

2500 g

Display

Digital

Power supply (LOV)

via PSU

Manufacturer's standards (no certificate)

Factory colour

Silver

Power supply (details)

230 V/AC or 9 V battery

Dim

(L x W x H) 280 x 165 x 75 mm

Weight

1.8 kg

Calibratable

No

Weighing plate

Stainless steel

Width

165 mm

Height

75 mm

Length

280 mm

Reproducibility

0.02 g

Type

PCD 2500-2

Features

Calibratable

Counting

Top plate (width)

160 mm

Top plate (length)

160 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 755971 Kern PCD 2500-2 Precision scales Weight range 2.5 kg Readability 0.01 g via PSU Silver

User & Safety Instructions

User & Safety Instructions 755971 Kern PCD 2500-2 Precision scales Weight range 2.5 kg Readability 0.01 g via PSU Silver

Information

Information 755971 Kern PCD 2500-2 Precision scales Weight range 2.5 kg Readability 0.01 g via PSU Silver

Description

Evaluation Unit versatile positioning for maximum flexibility: screwed on front, on a stand (optional) or free-standing. Ideal for working in the glove-bag or under laboratory prints - PRE-TARE function for manual subtraction of the known weight of a container, useful for filling quantity controls - freely programmable weighing unit, e.g. Displayed directly on fiber length g/m, paper weight g/m2, etc. - Dragonfly and foot screw for precise levelling of the scale as a standard, this accurate weighing results - wind protection standard for models with weighing plate, large diameter 105 mm

This text is machine translated.

Features

  • Versatile positioning of display device for maximum flexibility: screwed onto the front, on a column (optional) or free-standing. Ideal when working in a glove bag or under laboratory fume hoods
  • PRE-TARE function for manual subtraction of a known container weight, useful for checking fill-levels
  • Freely programmable weighing unit, e.g. display directly in special units such as length of thread g/m, paper weight g/m2, or similar
  • Level indicator and foot screws to level the balance precisely, fitted as standard, to give the most accurate weighing results
  • Draft shield standard for models with weighing plate sizes Ø 105 mm

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 502.99*

What kind of Laboratory Scales are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)