1/5
100 kg
Platform scales
10 g
Digital
rechargeable
via PSU
Manufacturer's standards (no certificate)
Silver
110 - 230 V/AC
(L x W x H) 300 x 400 x 111 mm
10 kg
.01 kg
No
Stainless steel
400 mm
111 mm
300 mm
0.01 kg
SFB 100K10HIP
Calibratable
400 mm
300 mm
yes
Datasheet 756128 Kern Platform scales SFB 100K10HIP Weight range 100 kg Readability 10 g rechargeable, via PSU Silver
User & Safety Instructions 756128 Kern Platform scales SFB 100K10HIP Weight range 100 kg Readability 10 g rechargeable, via PSU Silver
Information 756128 Kern Platform scales SFB 100K10HIP Weight range 100 kg Readability 10 g rechargeable, via PSU Silver
The necessary accessories are required to use the article as described.