
Highlights & Details
Stable scales with handrails for a safe feeling when weighing - with calibration and medical approval for professional use in medical diagnostics
- Calibration class III (calibration optional)
- Medical approval according to 93/42/EEC
- Large step surface with non-slip and abrasion-resistant surface made of plastic, for optimum stability
- Hygienic and easy to clean
- Very easy access to the platform due to the low height of only 30 mm
- Safe and non-slip setting with height-adjustable rubber feet
- Dynamic Weighing function for determining a stable weighing value, ideal for patients who are not at a stable position
- Secondary display on the back of the scale
- Hold function: When weighing stands, the weight display is automatically "frozen" until the HOLD button is pressed
- Intuitive operation via key block
- BMI function for determination of normal weight/overweight
- Ergonomic evaluation unit with large keys and high-contrast LCD display for comfortable input and reading of patient values such as Size to calculate BMI
- Battery and mains operation possible, battery operation optional. In the EU, calibration is required by law for balances intended for use as a medical device, please order together. For this we need site and postal code,
- This text is machine translated.
Technical specifications
- Product type
Scales with handrails
- Display
Digital
- Weight range
400 kg
Manufacturer's standards (no certificate)
- Dim
(W x H x D) 780 x 680 x 68 mm
- Data transfer
Network
- Calibration service
963-130
- Body analyser functions
Body weight
BMI calculation
- Material (tread)
Plastic
- Weighing plate
Plastic
- Unit of measurement
kg
- Width
780 mm
- Height
680 mm
- Depth
68 mm
- Power supply
100 - 240 V
- Features
Calibratable
- Top plate (width)
780 mm
- Top plate (length)
680 mm
- Compatible with (details)
RMTA 9002
- Calibratable
Yes
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1551599 Kern Scales with handrails MTA 400K-1M Digital Weight range=400 kg Calibratable
User & Safety Instructions
User & Safety Instructions 1551599 Kern Scales with handrails MTA 400K-1M Digital Weight range=400 kg Calibratable
Information
Information 1551599 Kern Scales with handrails MTA 400K-1M Digital Weight range=400 kg Calibratable
Description
Hints
What kind of Scales are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.







