• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Kern YKA-50 Mains PSU (adjustable voltage) incl. US adapter, incl. AUS adapter, incl. UK adapter, incl. China adapter, i

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

MAINS POWER SUPPLY EURO; FROM; UK; US; CH YKA-50

  • Plug power supply 100 V - 240 V, 50 / 60 Hz, standard EURO/US/AUS/UK/CH
  • This text is machine translated.

Technical specifications

Product type

Mains PSU (adjustable voltage)

PSU features

incl. US adapter

incl. AUS adapter

incl. UK adapter

incl. China adapter

incl. Europe adapter

Dim

(L x W x H) 70 x 90 x 40 mm

Connection

Euro plug

Input voltage (max.)

240 V

Min. input voltage

100 V

Weight

200 g

Width

90 mm

Height

40 mm

Length

70 mm

Type

YKA50

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3061717 Kern YKA-50 Mains PSU (adjustable voltage) incl. US adapter, incl. AUS adapter, incl. UK adapter, incl. China adapter, i

User & Safety Instructions

User & Safety Instructions 3061717 Kern YKA-50 Mains PSU (adjustable voltage) incl. US adapter, incl. AUS adapter, incl. UK adapter, incl. China adapter, i

Description

Scope of delivery

  • Mains adaptor included

What kind of Fixed Voltage Mains Adapters are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.