
Kerpen 7KS70010-1000 Electrical wiring CAT 7 S/FTP Yellow 1 pc(s)

Highlights & Details
Halogen-free S/FTP data cable, with pair shield and overall shield, suitable for transmission up to 1000MHz...
- Halogen-free S/FTP data cable
- With pair shield and overall shield
- Suitable for transmission up to 1000 MHz
- Better than category 7 according to EN50173 or ISO/IEC 11801
- Free of heavy metals
Technical specifications
- Product group: Twisted pair cable
- Product type: Installation cable
- Colour: Yellow
- Length: 1000 m
- Content 1000 m
- Shielding type S/FTP (PiMF)
- Transmission quality Cat7/Class F
- Impedance 100 Ohm
- Number of wires 8
- Wire cross-section (AWG) AWG 23
- Wire type: Solid wire
- Colour (cable): Yellow
- Outer Ø cable 7.5 mm
- Cable LSOH: Yes
- Material outer sheath cable: Halogen-free compound
- Technical features: Skew at 100 MHz (guide value): 5 ns/100m
- Fire protection class DCA
- Packaging height 500 mm
- Package width 470 mm
- Packaging depth 470 mm
- Package weight: 63 kg
- Gross weight: 63
- Product type
Electrical wiring
CAT 7
S/FTP
- Cable type
S/FTP
- No. of leads
8 x
- No. of leads (part 2)
8 x
- Cable features
Halogen-free
Flame-retardant
- Outside Ø
7 mm
- Factory colour
Yellow
- Content
1 pc(s)
- AWG max.
23
- Sold per metre
No
- Manufacturer part #
7KS70010-1000
- Type
MegaLine F6-90 S/F H AWG 23 4P, 1000 m T
- Standards
EN50173 ISO / IEC 11801. IEC 60332-3-24. IEC 60754-1/2. IEC 61034-1/2
- Halogen-free
Yes
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 3798423 Kerpen 7KS70010-1000 Electrical wiring CAT 7 S/FTP Yellow 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3798423 Kerpen 7KS70010-1000 Electrical wiring CAT 7 S/FTP Yellow 1 pc(s)
Description
Halogen-free S/FTP data cable, with pair shield and overall shield, suitable for transmission up to 1000MHz Better than category 7 according to EN50173 or ISO/IEC 11801. 4 pairs AWG23/1-PiMF/wire-Ø: Max. 1.4 mm, with pair-shield aluminum-laminated polyester film, metal side outer and total shielding tin-plated Cu-braid, optical covering approx. 65%. Skew at 100 MHz (guide value): 5 ns/100m. Coupling resistance at 10 MHz (nominal value) 5 mOhm / m. Shielding attenuation up to 1000 MHz (nominal value): 70 dB Interference power suppression up to 1000 MHz (nominal value): 85 dB Free of heavy metals . . Fire behavior: Flame resistance: According to IEC 60332-3-24. Halogen freedom: According to IEC 60754-1/2. Smoke density: According to IEC 61034-1/2. Fire load 0.6 MJ/m
This text is machine translated.
Scope of delivery
- MegaLine F6-90 S/F H AWG 23 4P, 1000 m drum
What kind of Unassembled Network Cables are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.









