• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Keystone Electronics Battery Cap 96 Protective cap Suitable for 9V

EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

536 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 5
Total (€ 0.38 / piece)
€ 0.38
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

9V cap

  • No unintentional discharge more
  • Prevents short circuits

Technical specifications

Product type

Protective cap

Suitable for

9V

Length

24 mm

Width

9.5 mm

Height

3 mm

Material

Polypropylene

Dim

(L x W x H) 24 x 9.5 x 3 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1555493 Keystone Electronics Battery Cap 96 Protective cap Suitable for 9V

Description

They protected their 9V batteries with this handy cap against short circuits or inadvertent discharge.

Hints

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 16.89*

What kind of Battery & Charger Accessories are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)