User & Safety Instructions 2378078 Kibri 16150 H0 MFS 100 material handling and silo unit
Description
Considerable amounts of clearance are involved in many work on the track, such as cleaning the bedding. Whereas in the past the residues were deposited on the side of the rail body, the lift must now be transported to a suitable unloading point. However, the rapid and flexible transport of new gravel to the construction site is also a task that requires a practical and economical solution. The MFS are the ideal supplement for your track construction site! The bottom of the storage tank is designed as a continuous conveyor belt. This allows continuous filling of the silo or conveying of the material. The transfer conveyor belt on the front of the machine can be swiveled 45° to the right and left. It discharges the material either to the next MFS unit or to the side at a suitable location. The MFS units are suitable for any type of bulk material and can be assembled into material trains of any length. The energy is supplied by a diesel engine. This fits H0 protective wagon with support for MFS 100 and container track construction, finished model Art. 26264.
This text is machine translated.
Description
Considerable amounts of clearance are involved in many work on the track, such as cleaning the bedding. Whereas in the past the residues were deposited on the side of the rail body, the lift must now be transported to a suitable unloading point. However, the rapid and flexible transport of new gravel to the construction site is also a task that requires a practical and economical solution. The MFS are the ideal supplement for your track construction site! The bottom of the storage tank is designed as a continuous conveyor belt. This allows continuous filling of the silo or conveying of the material. The transfer conveyor belt on the front of the machine can be swiveled 45° to the right and left. It discharges the material either to the next MFS unit or to the side at a suitable location. The MFS units are suitable for any type of bulk material and can be assembled into material trains of any length. The energy is supplied by a diesel engine. This fits H0 protective wagon with support for MFS 100 and container track construction, finished model Art. 26264.